EVISUN URB4805ZP-6WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | URB4805ZP-6WR3 |
| LCSC Part # | C46641476 |
| Packaging | Through Hole,31.8x20.3mm |
| Customer # | |
| Key Attributes | 6W wide voltage input, isolated and regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,31.8x20.3mm | |
| Vin | 18V~75V | |
| Vout | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 1000uF | |
| Iout | 1.2A | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Conversion Efficiency | 84% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Length | 31.75mm | |
| Width | 20.32mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4:1 wide voltage input
- Up to 88% efficiency
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Input undervoltage protection, output short-circuit, overcurrent, and overvoltage protection
- Isolation voltage 1500VDC
- Custom specifications available upon request
Applications
AI Translation
- Communications equipment
- Instrumentation
- Industrial electronics
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4516 | $ 5.45 |
| 10+ | $ 4.7041 | $ 47.04 |
| 32+ | $ 4.2468 | $ 135.90 |
| 96+ | $ 3.8657 | $ 371.11 |
Standard Packaging8/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,31.8x20.3mm | |
| Vin | 18V~75V | |
| Vout | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 1000uF | |
| Iout | 1.2A | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Conversion Efficiency | 84% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Length | 31.75mm | |
| Width | 20.32mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4:1 wide voltage input
- Up to 88% efficiency
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Input undervoltage protection, output short-circuit, overcurrent, and overvoltage protection
- Isolation voltage 1500VDC
- Custom specifications available upon request
Applications
AI Translation
- Communications equipment
- Instrumentation
- Industrial electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



