LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN H0505S-1W product image
  • H0505S-1W thumbnail 1
  • H0505S-1W thumbnail 2
  • H0505S-1W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN H0505S-1WRoHS

Manufacturer
EVISUNAsian Brands
MPN
H0505S-1W
LCSC Part #
C46641475
Packaging
SIP,19.5x9.8mm
Customer #
Key Attributes
DC-DC modular power supply, 1W fixed-voltage input, isolated non-regulated single-channel output
Datasheetpdf iconEVISUN H0505S-1W
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8379$ 1.84
10+$ 1.5724$ 15.72
30+$ 1.4061$ 42.18
100+$ 1.2365$ 123.65
500+$ 1.1597$ 579.85
1,000+$ 1.1261$ 1126.10
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingSIP,19.5x9.8mm
Vin4.5V~5.5V
Vout5V
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Capacitive Load(Max)200uF
Iout200mA
Height12.5mm
Frequency - Switching50kHz
Isolation Voltage(Vrms)6kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency80%
Output Power1W
Length19.5mm
Width9.8mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Industry-standard pinout
  • Low quiescent current and high conversion efficiency
  • Low ripple and low noise
  • Built-in soft-start
  • Output short-circuit protection, self-recovering
  • Isolation voltage 6000VDC
  • Custom specifications available upon request

Applications

AI Translation
  • Distributed power systems requiring one isolated output rail from the input supply
  • Input supply voltage variation within ±10%
  • Input-output isolation required (isolation voltage 6000VDC)
  • Applications with less stringent output voltage regulation and output ripple/noise requirements