EVISUN WRB1215S-3WR2
| Manufacturer | EVISUNAsian Brands |
| MPN | WRB1215S-3WR2 |
| LCSC Part # | C46641470 |
| Packaging | SIP,21.9x9.2mm |
| Customer # | |
| Key Attributes | 3W wide voltage input, isolated and regulated single-channel output DC-DC modular power supply |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,21.9x9.2mm | |
| Vin | 9V~18V | |
| type | - | |
| Vout | 15V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 9.2mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | 3W | |
| Length | 21.9mm | |
| Width | 11.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2:1 wide voltage input
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Output short-circuit protection, self-recovery
- Output shutdown capable
- Isolation voltage 1500VDC
Applications
AI Translation
- Distributed power system
In-Stock: 46
46 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3865 | $ 3.39 |
| 10+ | $ 2.9056 | $ 29.06 |
| 27+ | $ 2.6202 | $ 70.75 |
| 99+ | $ 2.3316 | $ 230.83 |
| 504+ | $ 2.1979 | $ 1107.74 |
| 900+ | $ 2.1376 | $ 1923.84 |
Standard Packaging9/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,21.9x9.2mm | |
| Vin | 9V~18V | |
| type | - | |
| Vout | 15V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 9.2mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | 3W | |
| Length | 21.9mm | |
| Width | 11.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2:1 wide voltage input
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Output short-circuit protection, self-recovery
- Output shutdown capable
- Isolation voltage 1500VDC
Applications
AI Translation
- Distributed power system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



