EVISUN WRD240505S-1W
| Manufacturer | EVISUNAsian Brands |
| MPN | WRD240505S-1W |
| LCSC Part # | C46641468 |
| Packaging | SIP,27x8.5mm |
| Customer # | |
| Key Attributes | 1W wide voltage input, isolated voltage regulation, dual isolated dual-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,27x8.5mm | |
| Vin | 18V~36V | |
| Vout | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 8.5mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 78% | |
| Length | 27mm | |
| Width | 11.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 7 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2:1 wide voltage input
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Output short-circuit protection, self-recovering
- Isolation voltage 1500VDC
- Custom specifications available per customer requirements
Applications
AI Translation
- Applications where input supply voltage variation ratio ≤2:1
- Applications requiring isolation between input and output
- Applications with stringent output voltage regulation and output ripple/noise requirements
In-Stock: 14
14 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1894 | $ 6.19 |
| 10+ | $ 5.3409 | $ 53.41 |
| 28+ | $ 4.8224 | $ 135.03 |
| 98+ | $ 4.3881 | $ 430.03 |
Standard Packaging7/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,27x8.5mm | |
| Vin | 18V~36V | |
| Vout | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 8.5mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 78% | |
| Length | 27mm | |
| Width | 11.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 7 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2:1 wide voltage input
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Output short-circuit protection, self-recovering
- Isolation voltage 1500VDC
- Custom specifications available per customer requirements
Applications
AI Translation
- Applications where input supply voltage variation ratio ≤2:1
- Applications requiring isolation between input and output
- Applications with stringent output voltage regulation and output ripple/noise requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



