LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN URD480512S-3WR3 product image
  • URD480512S-3WR3 thumbnail 1
  • URD480512S-3WR3 thumbnail 2
  • URD480512S-3WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN URD480512S-3WR3RoHS

Manufacturer
EVISUNAsian Brands
MPN
URD480512S-3WR3
LCSC Part #
C46641466
Packaging
SIP,27.5x9.5mm
Customer #
Key Attributes
3W ultra-wide voltage input, isolated regulated, dual-isolated dual-output DC-DC modular power supply
Datasheetpdf iconEVISUN URD480512S-3WR3
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.7633$ 6.76
10+$ 5.8362$ 58.36
28+$ 5.2696$ 147.55
98+$ 4.7948$ 469.89
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingSIP,27.5x9.5mm
Vin18V~75V
Vout5V;12V
Ripple Noise70mVp-p;100mVp-p
Operating Temperature-40℃~+85℃
Capacitive Load(Max)680uF;330uF
Iout300mA;125mA
Height12mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency82%
Output Power3W
FeaturesShort Circuit Protection
Length27.5mm
Width9.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging7
Sales UnitPiece

Features

AI Translation
  • Wide input voltage range (4:1)
  • Low quiescent current and high conversion efficiency
  • Built-in soft-start technology
  • Output short-circuit protection
  • Isolation voltage 1500VDC
  • Custom specifications available per customer requirements

Applications

AI Translation
  • Wide input voltage range (≤4:1) applications
  • Input/output isolation required applications
  • Dual output isolation required applications
  • High output voltage stability and ripple noise performance required applications