EVISUN URB2405YMD-5WR3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | URB2405YMD-5WR3 |
| LCSC Part # | C46641465 |
| Package | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 5W ultra-wide voltage input, isolated and regulated single-channel output |
| Description | Isolated Module DC DC Converter 5V 1000mA 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | Through Hole,25.4x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4113 $ 4.5997 | $ 4.60 |
10+ | $ 4.6693 $ 3.9690 | $ 39.69 |
30+ | $ 4.2154 $ 3.5831 | $ 107.49 |
100+ | $ 3.8372 $ 3.2617 | $ 326.17 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$