LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN IB2415S-2WR3 product image
  • IB2415S-2WR3 thumbnail 1
  • IB2415S-2WR3 thumbnail 2
  • IB2415S-2WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN IB2415S-2WR3RoHS

Manufacturer
EVISUNAsian Brands
MPN
IB2415S-2WR3
LCSC Part #
C46641454
Packaging
SIP,19.7x7mm
Customer #
Key Attributes
DC-DC modular power supply, 2W, fixed voltage input, isolated and regulated single-channel output
Datasheetpdf iconEVISUN IB2415S-2WR3
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5942$ 1.59
10+$ 1.3395$ 13.40
30+$ 1.1799$ 35.40
100+$ 1.0173$ 101.73
500+$ 0.9436$ 471.80
1,000+$ 0.9114$ 911.40
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingSIP,19.7x7mm
Vin22.8V~25.2V
Vout15V
Ripple Noise150mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current2mA
Capacitive Load(Max)560uF
Number of Outputs1
Iout133mA
Height7mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency76%
FeaturesShort Circuit Protection
Output Power2W
Length19.65mm
Width10.16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Sustained short-circuit protection
  • No-load input current as low as 6mA
  • Efficiency up to 82%
  • Low ripple and low noise
  • Isolation voltage 1500VDC/min
  • Industry-standard pinout
  • Operating temperature range: -40°C~+85°C

Applications

AI Translation
  • Applications requiring an isolated power supply from the input in distributed power systems
  • Pure digital circuits
  • General low-frequency analog circuits
  • Relay driver circuits
  • Data switching circuits