EVISUN IB2415S-2W
| Manufacturer | EVISUNAsian Brands |
| MPN | IB2415S-2W |
| LCSC Part # | C46641453 |
| Packaging | SIP,19.5x7mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 2W fixed-voltage input, isolated regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x7mm | |
| Vin | 22.8V~25.2V | |
| Vout | 15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 100uF | |
| Iout | 133mA | |
| Height | 7mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 72% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 7-Pin SIP international standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start
- Isolation voltage 1500VDC
- Operating temperature range: -40℃~+85℃
Applications
AI Translation
- Distributed power systems requiring an isolated output power rail from the input supply
- Applications where input supply voltage variation is within ±5%
- Input-to-output isolation required (isolation voltage 1500VDC)
- Applications demanding high output voltage stability and low output ripple/noise
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5942 | $ 1.59 |
| 10+ | $ 1.3395 | $ 13.40 |
| 30+ | $ 1.1799 | $ 35.40 |
| 100+ | $ 1.0173 | $ 101.73 |
| 500+ | $ 0.9436 | $ 471.80 |
| 1,000+ | $ 0.9114 | $ 911.40 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x7mm | |
| Vin | 22.8V~25.2V | |
| Vout | 15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 100uF | |
| Iout | 133mA | |
| Height | 7mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 72% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 7-Pin SIP international standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start
- Isolation voltage 1500VDC
- Operating temperature range: -40℃~+85℃
Applications
AI Translation
- Distributed power systems requiring an isolated output power rail from the input supply
- Applications where input supply voltage variation is within ±5%
- Input-to-output isolation required (isolation voltage 1500VDC)
- Applications demanding high output voltage stability and low output ripple/noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



