LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN IB1203S-W75R3 product image
  • IB1203S-W75R3 thumbnail 1
  • IB1203S-W75R3 thumbnail 2
  • IB1203S-W75R3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN IB1203S-W75R3RoHS

Manufacturer
EVISUNAsian Brands
MPN
IB1203S-W75R3
LCSC Part #
C46641449
Packaging
SIP,11.7x6mm
Customer #
Key Attributes
DC-DC modular power supply, 0.75W, fixed voltage input, isolated and regulated single-channel output
Datasheetpdf iconEVISUN IB1203S-W75R3
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4484$ 1.45
10+$ 1.2183$ 12.18
34+$ 1.0741$ 36.52
102+$ 0.9252$ 94.37
493+$ 0.8577$ 422.85
1,003+$ 0.8286$ 831.09
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingSIP,11.7x6mm
Vin11.4V~12.6V
Ripple Noise75mVp-p
Vout3.3V
Operating Temperature-40℃~+85℃
Quiescent Supply Current4mA
Capacitive Load(Max)2400uF
Iout227mA
Height6mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency68%
FeaturesShort Circuit Protection
Output Power750mW
Length11.68mm
Width10.2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging17
Sales UnitPiece

Features

AI Translation
  • Continuous short-circuit protection
  • No-load input current as low as 2mA
  • Efficiency up to 73%
  • Low ripple and low noise
  • Isolation voltage 1500VDC/min
  • International standard pinout
  • Operating temperature range: -40°C~+85°C

Applications

AI Translation
  • Applications requiring an isolated output supply from the input power in distributed power systems
  • Pure digital circuits
  • General low-frequency analog circuits
  • Relay driver circuits
  • Data switching circuits