LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN IA0515S-1W product image
  • IA0515S-1W thumbnail 1
  • IA0515S-1W thumbnail 2
  • IA0515S-1W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN IA0515S-1WRoHS

Manufacturer
EVISUNAsian Brands
MPN
IA0515S-1W
LCSC Part #
C46641447
Packaging
SIP,27.5x9.5mm
Customer #
Key Attributes
DC-DC modular power supply with 1W fixed voltage input, isolated and regulated dual outputs
Datasheetpdf iconEVISUN IA0515S-1W
In-Stock: 11
11 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3644$ 2.36
10+$ 2.0007$ 20.01
28+$ 1.7738$ 49.67
98+$ 1.5404$ 150.96
497+$ 1.4358$ 713.59
1,400+$ 1.3891$ 1944.74
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingSIP,27.5x9.5mm
Vin4.75V~5.25V
Ripple Noise30mVp-p
Vout±15V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)100uF
Iout34mA
Height9.5mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection
Conversion Efficiency72%
Output Power1W
Length27.5mm
Width12mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging7
Sales UnitPiece

Features

AI Translation
  • Industry-standard pinout
  • Low quiescent current and high conversion efficiency
  • Low ripple and low noise
  • Built-in soft-start technology
  • Isolation voltage 1500VDC
  • Operating temperature range: -40℃~+85℃
  • Custom specifications available upon request

Applications

AI Translation
  • Applications requiring two isolated output rails from input power in distributed power systems
  • Applications where input supply voltage variation is within ±5%
  • Applications requiring input-to-output isolation (isolation voltage 1500VDC)
  • Applications demanding high output voltage stability and low output ripple/noise