EVISUN H2424S-2W
| Manufacturer | EVISUNAsian Brands |
| MPN | H2424S-2W |
| LCSC Part # | C46641446 |
| Packaging | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 2W fixed voltage input, isolated non-regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x9.8mm | |
| Vin | 21.6V~26.4V | |
| Vout | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 200uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 9.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Industry-standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start
- Output short-circuit protection, self-recovering
- Isolation voltage 6000VDC
- Custom specifications available upon request
Applications
AI Translation
- H_S - 2W series products are specifically designed for distributed power systems requiring an isolated output power supply from the input power source
- Input supply voltage variation within ±10%
- Input-output isolation required (isolation voltage 6000VDC)
- Applications with low requirements on output voltage regulation and output ripple noise
In-Stock: 24
24 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1766 | $ 1.18 |
| 10+ | $ 1.1493 | $ 11.49 |
| 30+ | $ 1.1299 | $ 33.90 |
| 100+ | $ 1.1122 | $ 111.22 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x9.8mm | |
| Vin | 21.6V~26.4V | |
| Vout | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 200uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 9.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Industry-standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start
- Output short-circuit protection, self-recovering
- Isolation voltage 6000VDC
- Custom specifications available upon request
Applications
AI Translation
- H_S - 2W series products are specifically designed for distributed power systems requiring an isolated output power supply from the input power source
- Input supply voltage variation within ±10%
- Input-output isolation required (isolation voltage 6000VDC)
- Applications with low requirements on output voltage regulation and output ripple noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



