EVISUN F2415S-2WR2
| Manufacturer | EVISUNAsian Brands |
| MPN | F2415S-2WR2 |
| LCSC Part # | C46641444 |
| Packaging | SIP,19.7x7mm |
| Customer # | |
| Key Attributes | 2W Isolated Non-regulated DC-DC Module Power Supply with Fixed Voltage Input and Dual (Positive and Negative) or Single Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x7mm | |
| Vin | 21.6V~26.4V | |
| Vout | 15V | |
| Ripple Noise | 180mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | 7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 10.16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 8mA
- Efficiency up to 86%
- Low ripple factor and low noise
- Isolation voltage 3000VDC/min
- International standard pinout
- Operating temperature range: -40°C to +105°C
Applications
AI Translation
- Applications in distributed power systems requiring one (or two) sets of power supplies isolated from the input
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
In-Stock: 8
8 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6402 | $ 1.64 |
| 10+ | $ 1.3875 | $ 13.88 |
| 30+ | $ 1.2297 | $ 36.89 |
| 100+ | $ 1.0688 | $ 106.88 |
| 500+ | $ 0.9947 | $ 497.35 |
| 1,000+ | $ 0.9642 | $ 964.20 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x7mm | |
| Vin | 21.6V~26.4V | |
| Vout | 15V | |
| Ripple Noise | 180mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | 7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 10.16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 8mA
- Efficiency up to 86%
- Low ripple factor and low noise
- Isolation voltage 3000VDC/min
- International standard pinout
- Operating temperature range: -40°C to +105°C
Applications
AI Translation
- Applications in distributed power systems requiring one (or two) sets of power supplies isolated from the input
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



