EVISUN F1212XT-1WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | F1212XT-1WR3 |
| LCSC Part # | C46641440 |
| Packaging | SMD,13.2x8.5mm |
| Customer # | |
| Key Attributes | 1W, fixed-voltage input, isolated non-regulated single-output DC-DC modular power supply |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SMD,13.2x8.5mm | |
| Vin | 10.8V~13.2V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Height | 7.25mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Length | 13.2mm | |
| Width | 11.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 19
19 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5942 | $ 1.59 |
| 10+ | $ 1.3395 | $ 13.40 |
| 30+ | $ 1.1799 | $ 35.40 |
| 105+ | $ 1.0173 | $ 106.82 |
| 495+ | $ 0.9436 | $ 467.08 |
| 1,005+ | $ 0.9114 | $ 915.96 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SMD,13.2x8.5mm | |
| Vin | 10.8V~13.2V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Height | 7.25mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Length | 13.2mm | |
| Width | 11.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



