EVISUN B2424XT-2WR3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | B2424XT-2WR3 |
| LCSC Part # | C46641432 |
| Package | SMD,13.2x8.5mm |
| Customer # | |
| Key Attributes | 2W Isolated Non-regulated Single-output DC-DC Module Power Supply with Fixed Voltage Input |
| Description | Isolated Module DC DC Converter 24V 83mA 21.6V~26.4V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SMD,13.2x8.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
64
64
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8376 $ 2.5539 | $ 2.55 |
10+ | $ 2.4015 $ 2.1614 | $ 21.61 |
30+ | $ 2.1278 $ 1.9151 | $ 57.45 |
105+ | $ 1.8478 $ 1.6631 | $ 174.63 |
495+ | $ 1.7222 $ 1.5500 | $ 767.25 |
1,005+ | $ 1.6675 $ 1.5008 | $ 1508.30 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$