EVISUN B0305XT-1WR2
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | B0305XT-1WR2 |
| LCSC Part # | C46641408 |
| Package | SMD,13.2x8.5mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 1W, fixed voltage input, isolated non-regulated single-channel output |
| Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V~3.63V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SMD,13.2x8.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
13
13
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7351 $ 1.6484 | $ 1.65 |
10+ | $ 1.4679 $ 1.3946 | $ 13.95 |
30+ | $ 1.3005 $ 1.2355 | $ 37.07 |
105+ | $ 1.1299 $ 1.0735 | $ 112.72 |
495+ | $ 1.0527 $ 1.0001 | $ 495.05 |
1,005+ | $ 1.0189 $ 0.9680 | $ 972.84 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$