EVISUN B0303S-W2R2
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | B0303S-W2R2 |
| LCSC Part # | C46641406 |
| Package | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply with 0.2W fixed voltage input, isolated non-regulated single-channel output |
| Description | Isolated Module DC DC Converter 1 Output 61mA 2.97V~3.63V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,11.7x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
In-Stock:
54
54
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8853 $ 0.8411 | $ 0.84 |
10+ | $ 0.8644 $ 0.8212 | $ 8.21 |
34+ | $ 0.8515 $ 0.8090 | $ 27.51 |
102+ | $ 0.837 $ 0.7952 | $ 81.11 |
Standard Packaging 17/Full
Tube | ||
Better price for more quantity?
$