LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1812-260-12 product image
  • SMD1812-260-12 thumbnail 1
  • SMD1812-260-12 thumbnail 2
  • SMD1812-260-12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1812-260-12RoHS

Manufacturer
R+OAsian Brands
MPN
SMD1812-260-12
LCSC Part #
C46641170
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 12V 2.6A 1812
Datasheetpdf iconR+O SMD1812-260-12
In-Stock: 1,135
1,135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0727$ 0.36
50+$ 0.0567$ 2.84
150+$ 0.0487$ 7.31
1,500+$ 0.0427$ 64.05
3,000+$ 0.0379$ 113.70
4,500+$ 0.0355$ 159.75
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max12V
Hold Current2.6A
Pitch-
Current - Max40A
Power Dissipation800mW
Trip Current5A
Height1.5mm
Length4.73mm
Width3.41mm
Time to Trip(Max)2.5s
Resistance @ 25℃15mΩ
Resistance - Post Trip (R1) (Max)55mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.1~3.5A
  • Fast response to fault current
  • Size: 1812 / 4.5×3.2mm
  • Low resistance
  • Low profile
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, and multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, and batteries
  • Motherboards and peripherals