HenryTech HLA1420500R
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | HLA1420500R |
| LCSC Part # | C46641097 |
| Package | SMD |
| Customer # | |
| Key Attributes | FIXED IND 14nH 500mA SMD |
| Description | 500mA 14nH ±20% Wirewound Inductor SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HenryTech | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
218
218
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3163 | $ 1.32 |
10+ | $ 1.0865 | $ 10.87 |
30+ | $ 0.9605 | $ 28.82 |
100+ | $ 0.8169 | $ 81.69 |
500+ | $ 0.7531 | $ 376.55 |
1,000+ | $ 0.7244 | $ 724.40 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$