LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1206-100-13.2 product image
  • SMD1206-100-13.2 thumbnail 1
  • SMD1206-100-13.2 thumbnail 2
  • SMD1206-100-13.2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1206-100-13.2RoHS

Manufacturer
R+OAsian Brands
MPN
SMD1206-100-13.2
LCSC Part #
C46641023
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 13.2V 1A 1206
Datasheetpdf iconR+O SMD1206-100-13.2
In-Stock: 6,270
6,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0575$ 0.58
100+$ 0.0454$ 4.54
300+$ 0.0393$ 11.79
1,000+$ 0.0347$ 34.70
3,500+$ 0.0311$ 108.85
10,500+$ 0.0293$ 307.65
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max13.2V
Hold Current1A
Current - Max40A
Power Dissipation800mW
Trip Current1.8A
Resistance @ 25℃50mΩ
Time to Trip(Max)300ms
Resistance - Post Trip (R1) (Max)270mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.03~3.0A
  • Fast response to fault current
  • Size: 1206 / 3.2×1.6mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, and multimedia devices
  • Gaming consoles, portable electronics, and batteries
  • Plug-and-play protection for motherboards and peripherals
  • General electronics