LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1206-100-6 product image
  • SMD1206-100-6 thumbnail 1
  • SMD1206-100-6 thumbnail 2
  • SMD1206-100-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1206-100-6RoHS

Manufacturer
R+OAsian Brands
MPN
SMD1206-100-6
LCSC Part #
C46641022
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 6V 1A 1206
Datasheetpdf iconR+O SMD1206-100-6
In-Stock: 5,070
5,070 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0471$ 0.47
100+$ 0.0375$ 3.75
300+$ 0.0327$ 9.81
1,000+$ 0.0291$ 29.10
4,500+$ 0.0263$ 118.35
9,000+$ 0.0248$ 223.20
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1A
Current - Max40A
Power Dissipation800mW
Trip Current1.8A
Height0.8mm
Length3.6mm
Width1.9mm
Time to Trip(Max)300ms
Resistance @ 25℃50mΩ
Resistance - Post Trip (R1) (Max)270mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4500
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.03~3.0A
  • Fast response to fault current
  • Size: 1206 / 3.2×1.6mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, and multimedia devices
  • Gaming consoles, portable electronics, and batteries
  • Plug-and-play protection for motherboards and peripherals
  • General electronics