LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1206-020-24 product image
  • SMD1206-020-24 thumbnail 1
  • SMD1206-020-24 thumbnail 2
  • SMD1206-020-24 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1206-020-24RoHS

Manufacturer
R+OAsian Brands
MPN
SMD1206-020-24
LCSC Part #
C46641001
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 24V 200mA 1206
Datasheetpdf iconR+O SMD1206-020-24
In-Stock: 16,080
16,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0392$ 0.78
200+$ 0.0307$ 6.14
600+$ 0.0259$ 15.54
4,500+$ 0.0222$ 99.90
9,000+$ 0.0197$ 177.30
18,000+$ 0.0184$ 331.20
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current200mA
Current - Max40A
Power Dissipation600mW
Trip Current460mA
Height1mm
Length3.6mm
Width1.9mm
Time to Trip(Max)100ms
Resistance @ 25℃350mΩ
Resistance - Post Trip (R1) (Max)2.7Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4500
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.03~3.0A
  • Fast response to fault current
  • Size: 1206 / 3.2×1.6mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, and multimedia devices
  • Gaming consoles, portable electronics, and batteries
  • Plug-and-play protection for motherboards and peripherals
  • General electronics