LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1206-010-30 product image
  • SMD1206-010-30 thumbnail 1
  • SMD1206-010-30 thumbnail 2
  • SMD1206-010-30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1206-010-30RoHS

Manufacturer
R+OAsian Brands
MPN
SMD1206-010-30
LCSC Part #
C46640995
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 30V 100mA 1206
Datasheetpdf iconR+O SMD1206-010-30
In-Stock: 19,880
19,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0393$ 0.79
200+$ 0.0307$ 6.14
600+$ 0.026$ 15.60
3,500+$ 0.0223$ 78.05
10,500+$ 0.0198$ 207.90
21,000+$ 0.0184$ 386.40
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current100mA
Current - Max40A
Power Dissipation600mW
Trip Current250mA
Height1.2mm
Length3.6mm
Width1.9mm
Time to Trip(Max)1s
Resistance @ 25℃1.6Ω
Resistance - Post Trip (R1) (Max)15Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.03~3.0A
  • Fast response to fault current
  • Size: 1206 / 3.2×1.6mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, and multimedia devices
  • Gaming consoles, portable electronics, and batteries
  • Plug-and-play protection for motherboards and peripherals
  • General electronics