LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
R+O SMD0805-035-24 product image
  • SMD0805-035-24 thumbnail 1
  • SMD0805-035-24 thumbnail 2
  • SMD0805-035-24 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD0805-035-24RoHS

Manufacturer
R+OAsian Brands
MPN
SMD0805-035-24
LCSC Part #
C46640982
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 24V 350mA 0805
Datasheetpdf iconR+O SMD0805-035-24
In-Stock: 8,140
8,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0663$ 0.0597$ 0.60
100+$ 0.0522$ 0.0470$ 4.70
300+$ 0.0452$ 0.0407$ 12.21
1,000+$ 0.0399$ 0.0360$ 36.00
4,000+$ 0.0357$ 0.0322$ 128.80
8,000+$ 0.0336$ 0.0303$ 242.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current350mA
Current - Max40A
Power Dissipation500mW
Trip Current750mA
Height0.8mm
Length2.2mm
Width1.5mm
Time to Trip(Max)100ms
Resistance @ 25℃200mΩ
Resistance - Post Trip (R1) (Max)1.2Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.01~1.5A
  • Fast response to fault current
  • Size: 0805 / 2.0×1.25mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free, halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, batteries
  • Motherboards and peripherals