R+O SMD0805-005-30
| Manufacturer | R+OAsian Brands |
| MPN | SMD0805-005-30 |
| LCSC Part # | C46640970 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 50mA 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 50mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 150mA | |
| Height | 0.9mm | |
| Length | 2.2mm | |
| Width | 1.5mm | |
| Resistance @ 25℃ | 1.5Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 20Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold current: 0.01~1.5A
- Fast response to fault current
- Size: 0805 / 2.0×1.25mm
- Low resistance
- Low-profile design
- RoHS compliant, lead-free, halogen-free
Applications
AI Translation
- USB hubs, ports, and peripherals
- Computers, mobile phones, multimedia devices
- General electronics
- Disk drives
- Game consoles, portable electronics, batteries
- Motherboards and peripherals
In-Stock: 36,210
36,210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0488 | $ 0.49 |
| 100+ | $ 0.0387 | $ 3.87 |
| 300+ | $ 0.0336 | $ 10.08 |
| 1,000+ | $ 0.0298 | $ 29.80 |
| 5,000+ | $ 0.0267 | $ 133.50 |
| 10,000+ | $ 0.0252 | $ 252.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 50mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 150mA | |
| Height | 0.9mm | |
| Length | 2.2mm | |
| Width | 1.5mm | |
| Resistance @ 25℃ | 1.5Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 20Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold current: 0.01~1.5A
- Fast response to fault current
- Size: 0805 / 2.0×1.25mm
- Low resistance
- Low-profile design
- RoHS compliant, lead-free, halogen-free
Applications
AI Translation
- USB hubs, ports, and peripherals
- Computers, mobile phones, multimedia devices
- General electronics
- Disk drives
- Game consoles, portable electronics, batteries
- Motherboards and peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



