R+O SMD0603-003-30
| Manufacturer | R+OAsian Brands |
| MPN | SMD0603-003-30 |
| LCSC Part # | C46640949 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 30mA 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 30mA | |
| Pitch | - | |
| Current - Max | 20A | |
| Power Dissipation | 500mW | |
| Trip Current | 90mA | |
| Height | - | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Resistance @ 25℃ | 6Ω | |
| Time to Trip(Max) | 1s | |
| Resistance - Post Trip (R1) (Max) | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold current: 0.01~1.0A
- Fast response to fault current
- Size: 0603 / 1.6×0.8mm
- Low resistance
- Low profile
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- USB hubs, ports, and peripherals
- Computers, mobile phones, multimedia devices
- General electronics
- Disk drives
- Game consoles, portable electronics, batteries
- Hot-plug protection for motherboards and peripherals
In-Stock: 12,870
12,870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0453 | $ 0.45 |
| 100+ | $ 0.0364 | $ 3.64 |
| 300+ | $ 0.0319 | $ 9.57 |
| 1,000+ | $ 0.0286 | $ 28.60 |
| 4,000+ | $ 0.0242 | $ 96.80 |
| 8,000+ | $ 0.0229 | $ 183.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 30mA | |
| Pitch | - | |
| Current - Max | 20A | |
| Power Dissipation | 500mW | |
| Trip Current | 90mA | |
| Height | - | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Resistance @ 25℃ | 6Ω | |
| Time to Trip(Max) | 1s | |
| Resistance - Post Trip (R1) (Max) | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold current: 0.01~1.0A
- Fast response to fault current
- Size: 0603 / 1.6×0.8mm
- Low resistance
- Low profile
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- USB hubs, ports, and peripherals
- Computers, mobile phones, multimedia devices
- General electronics
- Disk drives
- Game consoles, portable electronics, batteries
- Hot-plug protection for motherboards and peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



