LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XSD 22.5*6*20 product image
  • 22.5*6*20 thumbnail 1
  • 22.5*6*20 thumbnail 2
  • 22.5*6*20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Heat Sinks 22.5×6×20mm

Manufacturer
XSDAsian Brands
MPN
22.5*6*20
LCSC Part #
C4664
Packaging
-
Customer #
Key Attributes
22.5*6*20MM Heat Sinks
Datasheetpdf iconXSD 22.5*6*20
In-Stock: 1,992
1,992 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1444$ 0.14
10+$ 0.1358$ 1.36
500+$ 0.1142$ 57.10
1,000+$ 0.1099$ 109.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryFans, Thermal Management, HVAC/Heat Sinks
ManufacturerXSD
Packaging-
NumberOfHoles-
WorkingTemperature-
Shape-
Specifications-
type-
ColourWhite
ProductSize22.5*6*20MM
SurfaceTreatmentAlkali washed natural color
Thermal conductivity-
SpringBuckle-
MaterialQuality6063-T5
Flame retardant-
NumberOfTeeth-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece