WALSON CDC3A406KE5C0155
| Manufacturer | WALSONAsian Brands |
| MPN | CDC3A406KE5C0155 |
| LCSC Part # | C46638936 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | CAP FILM 40uF ±10% 1kV TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 40uF | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8358$ 4.1105 | $ 4.11 |
| 10+ | $ 4.129$ 3.5097 | $ 35.10 |
| 30+ | $ 3.711$ 3.1544 | $ 94.63 |
| 140+ | $ 3.2866$ 2.7937 | $ 391.12 |
| 560+ | $ 3.0904$ 2.6269 | $ 1471.06 |
| 980+ | $ 3.0026$ 2.5523 | $ 2501.25 |
Standard Packaging140/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 40uF | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



