LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
WALSON CDC3A106JH3A0250 product image
  • CDC3A106JH3A0250 thumbnail 1
  • CDC3A106JH3A0250 thumbnail 2
  • CDC3A106JH3A0250 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WALSON CDC3A106JH3A0250RoHS

Manufacturer
WALSONAsian Brands
MPN
CDC3A106JH3A0250
LCSC Part #
C46638932
Packaging
Through Hole,P=37.5mm
Customer #
Key Attributes
CAP FILM 10uF ±5% 1kV TH
Datasheetpdf iconWALSON CDC3A106JH3A0250
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6677$ 2.5344$ 2.53
10+$ 2.2639$ 2.1508$ 21.51
50+$ 2.0115$ 1.9110$ 95.55
100+$ 1.7527$ 1.6651$ 166.51
500+$ 1.6344$ 1.5527$ 776.35
1,000+$ 1.5839$ 1.5048$ 1504.80
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWALSON
PackagingThrough Hole,P=37.5mm
Capacitance10uF
Voltage Rating1kV
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece