LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
WALSON C242A15522P60001 product image
  • C242A15522P60001 thumbnail 1
  • C242A15522P60001 thumbnail 2
  • C242A15522P60001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WALSON C242A15522P60001RoHS

Manufacturer
WALSONAsian Brands
MPN
C242A15522P60001
LCSC Part #
C46638924
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 1.5uF ±5% 100V TH
Datasheetpdf iconWALSON C242A15522P60001
In-Stock: 1,460
1,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1281$ 0.1089$ 0.54
50+$ 0.1016$ 0.0864$ 4.32
150+$ 0.0883$ 0.0751$ 11.27
500+$ 0.0784$ 0.0667$ 33.35
2,500+$ 0.0705$ 0.0600$ 150.00
5,000+$ 0.0665$ 0.0566$ 283.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerWALSON
PackagingThrough Hole,P=15mm
Tolerance±5%
Voltage Rating100V
Capacitance1.5uF
Operating Temperature-40℃~+125℃
Dielectric MaterialMetallized Polyester

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece