WALSON C323A103B2P40001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C323A103B2P40001 |
| LCSC Part # | C46638916 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 10nF ±10% 1kV TH |
| Description | 10nF Film Capacitor ±10% 1kV Through Hole P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5,020 
5,020
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0659 | $ 0.66 |
100+ | $ 0.0522 | $ 5.22 |
500+ | $ 0.0454 | $ 22.70 |
1,000+ | $ 0.0403 | $ 40.30 |
5,000+ | $ 0.0362 | $ 181.00 |
10,000+ | $ 0.0342 | $ 342.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$