WALSON C322S68338P30001
| Manufacturer | WALSONAsian Brands |
| MPN | C322S68338P30001 |
| LCSC Part # | C46638914 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 68nF ±10% 450V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 68nF | |
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,840
2,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0448$ 0.0381 | $ 0.38 |
| 100+ | $ 0.0356$ 0.0303 | $ 3.03 |
| 500+ | $ 0.0311$ 0.0265 | $ 13.25 |
| 1,000+ | $ 0.0276$ 0.0235 | $ 23.50 |
| 5,000+ | $ 0.0249$ 0.0212 | $ 106.00 |
| 10,000+ | $ 0.0235$ 0.0200 | $ 200.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 68nF | |
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



