LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
WALSON C322S10434P30001 product image
  • C322S10434P30001 thumbnail 1
  • C322S10434P30001 thumbnail 2
  • C322S10434P30001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WALSON C322S10434P30001RoHS

Manufacturer
WALSONAsian Brands
MPN
C322S10434P30001
LCSC Part #
C46638902
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 100nF ±10% 450V TH
Datasheetpdf iconWALSON C322S10434P30001
In-Stock: 4,350
4,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.046$ 0.0391$ 0.39
100+$ 0.0367$ 0.0312$ 3.12
500+$ 0.0321$ 0.0273$ 13.65
1,000+$ 0.0286$ 0.0244$ 24.40
5,000+$ 0.0258$ 0.0220$ 110.00
10,000+$ 0.0244$ 0.0208$ 208.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWALSON
PackagingThrough Hole,P=7.5mm
Capacitance100nF
Voltage Rating450V
Operating Temperature-40℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece