LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
WALSON C823A104A6P60001 product image
  • C823A104A6P60001 thumbnail 1
  • C823A104A6P60001 thumbnail 2
  • C823A104A6P60001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WALSON C823A104A6P60001RoHS

Manufacturer
WALSONAsian Brands
MPN
C823A104A6P60001
LCSC Part #
C46638900
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 100nF ±5% 1kV TH
Datasheetpdf iconWALSON C823A104A6P60001
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1885$ 0.1603$ 0.80
50+$ 0.1492$ 0.1269$ 6.35
250+$ 0.1323$ 0.1125$ 28.13
500+$ 0.1113$ 0.0947$ 47.35
2,500+$ 0.1019$ 0.0867$ 216.75
5,000+$ 0.0963$ 0.0819$ 409.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWALSON
PackagingThrough Hole,P=15mm
Capacitance100nF
Voltage Rating1kV
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece