WALSON C823A273A9P60001
| Manufacturer | WALSONAsian Brands |
| MPN | C823A273A9P60001 |
| LCSC Part # | C46638898 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 27nF ±5% 1kV TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 27nF | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 515
515 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1376$ 0.1170 | $ 0.59 |
| 50+ | $ 0.1086$ 0.0924 | $ 4.62 |
| 150+ | $ 0.0942$ 0.0801 | $ 12.02 |
| 500+ | $ 0.0833$ 0.0709 | $ 35.45 |
| 2,500+ | $ 0.0746$ 0.0635 | $ 158.75 |
| 5,000+ | $ 0.0703$ 0.0598 | $ 299.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 27nF | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



