WALSON C823A223B0P60001
| Manufacturer | WALSONAsian Brands |
| MPN | C823A223B0P60001 |
| LCSC Part # | C46638897 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 22nF ±5% 1kV TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 22nF | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 450
450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1333$ 0.1134 | $ 0.57 |
| 50+ | $ 0.1057$ 0.0899 | $ 4.50 |
| 150+ | $ 0.0919$ 0.0782 | $ 11.73 |
| 500+ | $ 0.0816$ 0.0694 | $ 34.70 |
| 2,500+ | $ 0.0733$ 0.0624 | $ 156.00 |
| 5,000+ | $ 0.0692$ 0.0589 | $ 294.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 22nF | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



