LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
WALSON C823A153B0P60001 product image
  • C823A153B0P60001 thumbnail 1
  • C823A153B0P60001 thumbnail 2
  • C823A153B0P60001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WALSON C823A153B0P60001RoHS

Manufacturer
WALSONAsian Brands
MPN
C823A153B0P60001
LCSC Part #
C46638896
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 15nF ±5% 1kV TH
Datasheetpdf iconWALSON C823A153B0P60001
In-Stock: 960
960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1273$ 0.1083$ 0.54
50+$ 0.1005$ 0.0855$ 4.28
150+$ 0.0871$ 0.0741$ 11.12
500+$ 0.0771$ 0.0656$ 32.80
2,500+$ 0.069$ 0.0587$ 146.75
5,000+$ 0.065$ 0.0553$ 276.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWALSON
PackagingThrough Hole,P=15mm
Capacitance15nF
Voltage Rating1kV
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece