WALSON C823A103B0P60001
| Manufacturer | WALSONAsian Brands |
| MPN | C823A103B0P60001 |
| LCSC Part # | C46638895 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 10nF ±5% 1kV TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 10nF | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 715
715 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1249$ 0.1062 | $ 0.53 |
| 50+ | $ 0.0991$ 0.0843 | $ 4.22 |
| 150+ | $ 0.0862$ 0.0733 | $ 11.00 |
| 500+ | $ 0.0765$ 0.0651 | $ 32.55 |
| 2,500+ | $ 0.0688$ 0.0585 | $ 146.25 |
| 5,000+ | $ 0.0649$ 0.0552 | $ 276.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 10nF | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



