WALSON C42P222438P40002
| Manufacturer | WALSONAsian Brands |
| MPN | C42P222438P40002 |
| LCSC Part # | C46638865 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 220nF ±10% 275V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 220nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| safety certification | CQC;UL;VDE;KC | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,380
10,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0619$ 0.0527 | $ 0.53 |
| 100+ | $ 0.0489$ 0.0416 | $ 4.16 |
| 500+ | $ 0.0424$ 0.0361 | $ 18.05 |
| 1,000+ | $ 0.0375$ 0.0319 | $ 31.90 |
| 5,000+ | $ 0.0336$ 0.0286 | $ 143.00 |
| 10,000+ | $ 0.0316$ 0.0269 | $ 269.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



