WALSON C42Q318443P40001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C42Q318443P40001 |
| LCSC Part # | C46638863 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 180nF ±10% 275V 310V TH |
| Description | 180nF ±10% 275V 310V Safety Capacitor X2 Through Hole,P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
4,900
4,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0549 $ 0.0467 | $ 0.47 |
100+ | $ 0.0436 $ 0.0371 | $ 3.71 |
500+ | $ 0.0379 $ 0.0323 | $ 16.15 |
1,000+ | $ 0.0336 $ 0.0286 | $ 28.60 |
5,000+ | $ 0.0302 $ 0.0257 | $ 128.50 |
10,000+ | $ 0.0285 $ 0.0243 | $ 243.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$