WALSON C42Q310480P60001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C42Q310480P60001 |
| LCSC Part # | C46638859 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 100nF ±10% 275V 310V TH |
| Description | 100nF ±10% 275V 310V Safety Capacitor X2 Through Hole,P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
59,890
59,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0418 $ 0.0356 | $ 0.36 |
100+ | $ 0.034 $ 0.0289 | $ 2.89 |
500+ | $ 0.0301 $ 0.0256 | $ 12.80 |
1,000+ | $ 0.0272 $ 0.0232 | $ 23.20 |
5,000+ | $ 0.0248 $ 0.0211 | $ 105.50 |
10,000+ | $ 0.0237 $ 0.0202 | $ 202.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$