LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WALSON C42Q310460P40002 product image
  • C42Q310460P40002 thumbnail 1
  • C42Q310460P40002 thumbnail 2
  • C42Q310460P40002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WALSON C42Q310460P40002RoHS

Manufacturer
WALSONAsian Brands
MPN
C42Q310460P40002
LCSC Part #
C46638858
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP SAFETY 100nF ±10% 275V 310V TH
Datasheetpdf iconWALSON C42Q310460P40002
In-Stock: 96,820
96,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0373$ 0.75
200+$ 0.0303$ 6.06
500+$ 0.0264$ 13.20
2,000+$ 0.024$ 48.00
10,000+$ 0.022$ 220.00
20,000+$ 0.0209$ 418.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWALSON
PackagingThrough Hole,P=10mm
Capacitance100nF
Operating Temperature-40℃~+110℃
RatingsX2
Voltage(AC)275V;310V
safety certificationCQC;UL;VDE;KC
Tolerance±10%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging500
Sales UnitPiece