WALSON C42P210438P40001
| Manufacturer | WALSONAsian Brands |
| MPN | C42P210438P40001 |
| LCSC Part # | C46638857 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 100nF ±10% 275V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| safety certification | CQC;UL;VDE;KC | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 23,360
23,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0348$ 0.0296 | $ 0.59 |
| 200+ | $ 0.0283$ 0.0241 | $ 4.82 |
| 500+ | $ 0.0251$ 0.0214 | $ 10.70 |
| 2,000+ | $ 0.0226$ 0.0193 | $ 38.60 |
| 10,000+ | $ 0.0207$ 0.0176 | $ 176.00 |
| 20,000+ | $ 0.0197$ 0.0168 | $ 336.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| safety certification | CQC;UL;VDE;KC | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



