LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
WALSON C42Q347368P40001 product image
  • C42Q347368P40001 thumbnail 1
  • C42Q347368P40001 thumbnail 2
  • C42Q347368P40001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WALSON C42Q347368P40001RoHS

Manufacturer
WALSONAsian Brands
MPN
C42Q347368P40001
LCSC Part #
C46638849
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP SAFETY 47nF ±10% 275V 310V TH
Datasheetpdf iconWALSON C42Q347368P40001
In-Stock: 12,060
12,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0374$ 0.0318$ 0.64
200+$ 0.0308$ 0.0262$ 5.24
500+$ 0.0275$ 0.0234$ 11.70
2,000+$ 0.025$ 0.0213$ 42.60
10,000+$ 0.023$ 0.0196$ 196.00
20,000+$ 0.022$ 0.0187$ 374.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWALSON
PackagingThrough Hole,P=10mm
Capacitance47nF
Operating Temperature-40℃~+110℃
RatingsX2
Voltage(AC)275V;310V
safety certificationCQC;UL;VDE;KC
Tolerance±10%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging500
Sales UnitPiece