WALSON C42Q347360P30001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C42Q347360P30001 |
| LCSC Part # | C46638848 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 47nF ±10% 275V 310V TH |
| Description | 47nF ±10% 275V 310V Safety Capacitor X2 Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
49,420 
49,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0341 $ 0.0290 | $ 0.58 |
200+ | $ 0.0277 $ 0.0236 | $ 4.72 |
500+ | $ 0.0244 $ 0.0208 | $ 10.40 |
2,000+ | $ 0.022 $ 0.0187 | $ 37.40 |
10,000+ | $ 0.0201 $ 0.0171 | $ 171.00 |
20,000+ | $ 0.0191 $ 0.0163 | $ 326.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$