Images are for reference only
EDA Models

WALSON C42Q333368P40001

Manufacturer
WALSON
Asian Brands
Mfr. Part #
C42Q333368P40001
LCSC Part #
C46638847
Package
Through Hole,P=10mm
Customer #
Key Attributes
CAP SAFETY 33nF ±10% 275V 310V TH
Description
33nF ±10% 275V 310V Safety Capacitor X2 Through Hole,P=10mm
Datasheet pdf icon WALSON C42Q333368P40001

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer WALSON
Package Through Hole,P=10mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon WALSON C42Q333368P40001
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 500
Sales Unit Piece
In-Stock: 10,460
10,460 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
20+
$ 0.0348 $ 0.0296 $ 0.59
200+
$ 0.0283 $ 0.0241 $ 4.82
500+
$ 0.025 $ 0.0213 $ 10.65
2,000+
$ 0.0225 $ 0.0192 $ 38.40
10,000+
$ 0.0206 $ 0.0176 $ 176.00
20,000+
$ 0.0196 $ 0.0167 $ 334.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$