LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL XG-10A product image
  • XG-10A thumbnail 1
  • XG-10A thumbnail 2
  • XG-10A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DLL XG-10ARoHS

Manufacturer
DLLAsian Brands
MPN
XG-10A
LCSC Part #
C46638782
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2x5P 250V 2 2.54mm 5 IDC Header 3A Through Hole Through Hole,P=2.54mm Free Hanging, Panel Mount RoHS
Datasheetpdf iconDLL XG-10A
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerDLL
PackagingThrough Hole,P=2.54mm
Number of Positions or Pins2x5P
Voltage Rating250V
Number of Rows2
colourBlack
Row spacing2.54mm
working temperature-40℃~+105℃
Contact PlatingTin
Pitch2.54mm
Number of PINs Per Row5
Connector TypeIDC Header
Contact MaterialBrass
Current Rating3A
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece
In-Stock: 109
109 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3375$ 0.6688$ 0.67
10+$ 1.1138$ 0.5569$ 5.57
30+$ 0.9901$ 0.4951$ 14.85
200+$ 0.8504$ 0.4252$ 85.04
400+$ 0.787$ 0.3935$ 157.40
1,000+$ 0.76$ 0.3800$ 380.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.