LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FOJAN FRC0201F3300TS product image
  • FRC0201F3300TS thumbnail 1
  • FRC0201F3300TS thumbnail 2
  • FRC0201F3300TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC0201F3300TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC0201F3300TS
LCSC Part #
C46635938
Packaging
0201
Customer #
Key Attributes
RES 330Ω ±1% 50mW 0201
Datasheetpdf iconFOJAN FRC0201F3300TS
In-Stock: 9,300
9,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.001$ 0.0009$ 0.09
1,000+$ 0.0008$ 0.80
3,000+$ 0.0007$ 2.10
15,000+$ 0.0006$ 9.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging0201
Power(Watts)50mW
Resistance330Ω
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.