FOJAN FRC0201F2R20TS
| Manufacturer | FOJANAsian Brands |
| MPN | FRC0201F2R20TS |
| LCSC Part # | C46635936 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 2.2Ω ±1% 50mW 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 2.2Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, lightweight
- Stable electrical performance, high reliability
- RoHS compliant
- Halogen-free compliant
Applications
AI Translation
- Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0011$ 0.0010 | $ 0.10 |
| 1,000+ | $ 0.0009 | $ 0.90 |
| 3,000+ | $ 0.0008 | $ 2.40 |
| 45,000+ | $ 0.0007 | $ 31.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 2.2Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, lightweight
- Stable electrical performance, high reliability
- RoHS compliant
- Halogen-free compliant
Applications
AI Translation
- Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



