FOJAN FRC0201F1200TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRC0201F1200TS |
| LCSC Part # | C46635935 |
| Package | 0201 |
| Customer # | |
| Key Attributes | RES 120Ω ±1% 50mW 0201 |
| Description | 120Ω ±1% 50mW 0201 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
42,200
42,200
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0007 | $ 0.07 |
1,000+ | $ 0.0005 | $ 0.50 |
15,000+ | $ 0.0004 | $ 6.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$