FOJAN FCC1206X476M250HT
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FCC1206X476M250HT |
| LCSC Part # | C46635926 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 47uF 25V X5R 1206 |
| Description | 47uF ±20% 25V Ceramic Capacitor X5R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FOJAN | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6,885
6,885
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3084 | $ 1.54 |
50+ | $ 0.2484 | $ 12.42 |
150+ | $ 0.2227 | $ 33.41 |
500+ | $ 0.1907 | $ 95.35 |
2,000+ | $ 0.1704 | $ 340.80 |
4,000+ | $ 0.1619 | $ 647.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$